
MPL-SE2512-R68 | |
|---|---|
DigiKey Part Number | 1589-MPL-SE2512-R68TR-ND - Tape & Reel (TR) 1589-MPL-SE2512-R68CT-ND - Cut Tape (CT) 1589-MPL-SE2512-R68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-SE2512-R68 |
Description | FIXED IND 680NH 3.9A 28 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 nH Semi-Shielded Inductor 3.9 A 28mOhm Nonstandard, 2 Lead |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 28mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard, 2 Lead |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 5A | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.72900 | ¥27.29 |
| 100 | ¥2.24030 | ¥224.03 |
| 1,000 | ¥1.84264 | ¥1,842.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.73749 | ¥3,474.98 |
| 4,000 | ¥1.63837 | ¥6,553.48 |
| 6,000 | ¥1.58311 | ¥9,498.66 |
| 10,000 | ¥1.51619 | ¥15,161.90 |
| 14,000 | ¥1.47370 | ¥20,631.80 |
| 20,000 | ¥1.43000 | ¥28,600.00 |





