
MP2159GJ-P | |
|---|---|
DigiKey Part Number | 1589-1089-2-ND - Tape & Reel (TR) 1589-1089-1-ND - Cut Tape (CT) 1589-1089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2159GJ-P |
Description | IC REG BUCK ADJ 1A TSOT23-8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP2159GJ-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2159AGJ-Z | Monolithic Power Systems Inc. | 15,787 | 1589-1567-1-ND | ¥11.91000 | Parametric Equivalent |
| MP2159GJ-Z | Monolithic Power Systems Inc. | 6,204 | 1589-1877-1-ND | ¥11.91000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.05000 | ¥15.05 |
| 10 | ¥11.06500 | ¥110.65 |
| 25 | ¥10.06640 | ¥251.66 |
| 100 | ¥8.96380 | ¥896.38 |
| 250 | ¥8.43904 | ¥2,109.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥8.12246 | ¥4,061.23 |
| 1,000 | ¥7.86195 | ¥7,861.95 |
| 1,500 | ¥7.73151 | ¥11,597.26 |
| 2,500 | ¥7.58690 | ¥18,967.25 |
| 3,500 | ¥7.50245 | ¥26,258.57 |
| 5,000 | ¥7.42113 | ¥37,105.65 |









