Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2159AGJ-Z

DigiKey Part Number
1589-1567-2-ND - Tape & Reel (TR)
1589-1567-1-ND - Cut Tape (CT)
1589-1567-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2159AGJ-Z
Description
IC REG BUCK ADJ 1A TSOT23-8
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MP2159AGJ-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-8
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,787
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.91000¥11.91
10¥8.65900¥86.59
25¥7.85000¥196.25
100¥6.96090¥696.09
250¥6.53692¥1,634.23
500¥6.28122¥3,140.61
1,000¥6.20002¥6,200.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.81064¥17,431.92
6,000¥5.68339¥34,100.34
9,000¥5.61965¥50,576.85
Manufacturers Standard Package