0701075037
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0701075037
Molex SL Modular Connectors

0701075037

DigiKey Part Number
WM11963-ND
Manufacturer
Manufacturer Product Number
0701075037
Description
CONN PLUG HSG 3POS 2.54MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0701075037 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyester, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,765
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
10¥8.77400¥87.74
25¥8.22320¥205.58
50¥7.83120¥391.56
100¥7.45570¥745.57
250¥6.98868¥1,747.17
500¥6.65492¥3,327.46
1,000¥6.33721¥6,337.21
2,500¥5.94054¥14,851.35
Manufacturers Standard Package