



0345660103 | |
|---|---|
DigiKey Part Number | WM7411-ND |
Manufacturer | |
Manufacturer Product Number | 0345660103 |
Description | CONN RCPT HOUSING 73POS CRIMP |
Customer Reference | |
Detailed Description | 73 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 0345660103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | Wire Guide | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥299.57000 | ¥299.57 |
| 10 | ¥254.60200 | ¥2,546.02 |
| 25 | ¥238.66720 | ¥5,966.68 |
| 50 | ¥227.28100 | ¥11,364.05 |
| 144 | ¥210.94917 | ¥30,376.68 |
| 288 | ¥200.89458 | ¥57,857.64 |














