
0039000160 | |
|---|---|
DigiKey Part Number | WM9661TR-ND - Tape & Reel (TR) WM9661CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000160 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.62800 | ¥6.28 |
| 25 | ¥0.58560 | ¥14.64 |
| 50 | ¥0.55900 | ¥27.95 |
| 100 | ¥0.53170 | ¥53.17 |
| 250 | ¥0.49816 | ¥124.54 |
| 500 | ¥0.47434 | ¥237.17 |
| 1,000 | ¥0.45159 | ¥451.59 |
| 2,500 | ¥0.42326 | ¥1,058.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥0.36204 | ¥4,344.48 |
| 24,000 | ¥0.34475 | ¥8,274.00 |
| 36,000 | ¥0.33503 | ¥12,061.08 |
| 60,000 | ¥0.32317 | ¥19,390.20 |
| 84,000 | ¥0.31559 | ¥26,509.56 |
| 120,000 | ¥0.30775 | ¥36,930.00 |
























