



0050375113 | |
|---|---|
DigiKey Part Number | WM18881-ND |
Manufacturer | |
Manufacturer Product Number | 0050375113 |
Description | CONN RCPT HSG 11POS 2.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Receptacle 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050375113 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.62100 | ¥16.21 |
| 25 | ¥1.51520 | ¥37.88 |
| 50 | ¥1.44380 | ¥72.19 |
| 100 | ¥1.37440 | ¥137.44 |
| 250 | ¥1.28808 | ¥322.02 |
| 500 | ¥1.22640 | ¥613.20 |
| 1,000 | ¥1.16777 | ¥1,167.77 |
| 3,000 | ¥1.08058 | ¥3,241.74 |







