


0022057115 | |
|---|---|
DigiKey Part Number | WM18909-ND |
Manufacturer | |
Manufacturer Product Number | 0022057115 |
Description | CONN HEADER R/A 11POS 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 11 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022057115 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Insulation Height 0.193" (4.90mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 160.0µin (4.06µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 160.0µin (4.06µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥3.55600 | ¥35.56 |
| 100 | ¥3.02020 | ¥302.02 |
| 500 | ¥2.69520 | ¥1,347.60 |
| 1,000 | ¥2.56635 | ¥2,566.35 |
| 5,000 | ¥2.29077 | ¥11,453.85 |
| 10,000 | ¥2.18147 | ¥21,814.70 |


