7 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm)
0050375073
0050375073

0050375073

DigiKey Part Number
WM18877-ND
Manufacturer
Manufacturer Product Number
0050375073
Description
CONN RCPT HSG 7POS 2.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0050375073 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Insulation Material
Polyamide (PA), Nylon
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,915
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥1.20700¥12.07
25¥1.13480¥28.37
50¥1.07840¥53.92
100¥1.02710¥102.71
250¥0.96296¥240.74
500¥0.91682¥458.41
1,000¥0.87298¥872.98
3,000¥0.80779¥2,423.37
Manufacturers Standard Package