12 Position Rectangular Housing Connector Receptacle 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle 0.098" (2.50mm)
0050375123
0050375123
Molex RF Connectors | Digi-Key Daily

0050375123

DigiKey Part Number
23-0050375123-ND
Manufacturer
Manufacturer Product Number
0050375123
Description
CONN RCPT HSG 12POS 2.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0050375123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Insulation Material
Polyamide (PA), Nylon
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,211
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥2.29100¥22.91
25¥2.14680¥53.67
50¥2.04260¥102.13
100¥1.94590¥194.59
250¥1.82364¥455.91
500¥1.73632¥868.16
1,000¥1.65337¥1,653.37
2,500¥1.54975¥3,874.38
Manufacturers Standard Package