



0050375103 | |
|---|---|
DigiKey Part Number | WM18880-ND |
Manufacturer | |
Manufacturer Product Number | 0050375103 |
Description | CONN RCPT HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050375103 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.57100 | ¥15.71 |
| 25 | ¥1.47200 | ¥36.80 |
| 50 | ¥1.40100 | ¥70.05 |
| 100 | ¥1.33400 | ¥133.40 |
| 250 | ¥1.25044 | ¥312.61 |
| 500 | ¥1.19072 | ¥595.36 |
| 1,000 | ¥1.13373 | ¥1,133.73 |
| 3,000 | ¥1.04910 | ¥3,147.30 |











