



0009503201 | |
|---|---|
DigiKey Part Number | WM19397-ND |
Manufacturer | |
Manufacturer Product Number | 0009503201 |
Description | CONN RCPT HSG 20POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009503201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.28000 | ¥6.28 |
| 10 | ¥5.33400 | ¥53.34 |
| 25 | ¥4.99800 | ¥124.95 |
| 50 | ¥4.75820 | ¥237.91 |
| 100 | ¥4.53080 | ¥453.08 |
| 250 | ¥4.24652 | ¥1,061.63 |
| 750 | ¥3.92953 | ¥2,947.15 |
| 1,500 | ¥3.74187 | ¥5,612.81 |
| 3,000 | ¥3.56325 | ¥10,689.75 |





























