
0026481200 | |
|---|---|
DigiKey Part Number | WM50002-20-ND |
Manufacturer | |
Manufacturer Product Number | 0026481200 |
Description | CONN HEADER VERT 20POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026481200 Models |
Category | Contact Length - Mating 0.590" (14.99mm) |
Mfr | Contact Length - Post 0.172" (4.37mm) |
Series | Overall Contact Length 0.890" (22.61mm) |
Packaging Bulk | Insulation Height 0.128" (3.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.67000 | ¥20.67 |
| 10 | ¥15.67900 | ¥156.79 |
| 150 | ¥11.89573 | ¥1,784.36 |
| 600 | ¥10.56625 | ¥6,339.75 |
| 1,050 | ¥10.11799 | ¥10,623.89 |
| 5,100 | ¥9.07507 | ¥46,282.86 |





