
0026481202 | |
|---|---|
DigiKey Part Number | WM50027-20-ND |
Manufacturer | |
Manufacturer Product Number | 0026481202 |
Description | CONN HEADER R/A 20POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026481202 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.573" (14.55mm) |
Series | Contact Length - Post 0.184" (4.67mm) |
Packaging Bulk | Insulation Height 0.128" (3.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.86000 | ¥17.86 |
| 10 | ¥15.16700 | ¥151.67 |
| 125 | ¥12.68712 | ¥1,585.89 |
| 500 | ¥11.50470 | ¥5,752.35 |
| 1,000 | ¥10.95559 | ¥10,955.59 |
| 5,000 | ¥9.78040 | ¥48,902.00 |










