15 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm)
0010112153
0010112153
Molex RF Connectors | Digi-Key Daily

0010112153

DigiKey Part Number
WM2687-ND
Manufacturer
Manufacturer Product Number
0010112153
Description
CONN RCPT HSG 15POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0010112153 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Non-Gendered
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,391
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥2.04300¥20.43
25¥1.91200¥47.80
50¥1.82100¥91.05
100¥1.73340¥173.34
250¥1.62456¥406.14
500¥1.54698¥773.49
1,000¥1.47305¥1,473.05
3,000¥1.36309¥4,089.27
Manufacturers Standard Package