Connector Header Through Hole, Right Angle 15 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022288150

DigiKey Part Number
WM50013-15-ND
Manufacturer
Manufacturer Product Number
0022288150
Description
CONN HEADER R/A 15POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 15 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022288150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.244" (6.20mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
10¥8.31100¥83.11
100¥6.46130¥646.13
500¥5.55198¥2,775.99
1,000¥5.23516¥5,235.16
5,000¥4.63783¥23,189.15
10,000¥4.43033¥44,303.30
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 2POS 2.54MM
In-Stock: 1340
Unit Price: ¥3.64000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 2840
Unit Price: ¥4.22000
CONN HEADER R/A 5POS 2.54MM
In-Stock: 359
Unit Price: ¥5.38000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 1238
Unit Price: ¥5.87000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 430
Unit Price: ¥7.03000