
TCW2-722+ | |
|---|---|
DigiKey Part Number | 3157-TCW2-722+TR-ND - Tape & Reel (TR) 3157-TCW2-722+CT-ND - Cut Tape (CT) 3157-TCW2-722+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCW2-722+ |
Description | RF XFMR / SURF MT / ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 7.125GHz 1:2 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 7.125GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 15° | |
Insertion Loss (Max) | 1.9dB | |
Return Loss (Min) | 12dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥135.73000 | ¥135.73 |
| 20 | ¥45.27200 | ¥905.44 |
| 50 | ¥37.81660 | ¥1,890.83 |
| 100 | ¥31.61870 | ¥3,161.87 |
| 200 | ¥27.93585 | ¥5,587.17 |
| 500 | ¥22.99560 | ¥11,497.80 |
| 1,000 | ¥21.57707 | ¥21,577.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥18.41441 | ¥73,657.64 |











