MAX9112EKA+T | ||
---|---|---|
DigiKey Part Number | MAX9112EKA+TTR-ND - Tape & Reel (TR) MAX9112EKA+TCT-ND - Cut Tape (CT) MAX9112EKA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX9112EKA+T | |
Description | IC DRIVER 2/0 SOT23-8 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2/0 Driver LVDS SOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX9112EKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | 500Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.13000 | ¥88.13 |
10 | ¥79.61600 | ¥796.16 |
25 | ¥75.91320 | ¥1,897.83 |
100 | ¥65.91430 | ¥6,591.43 |
250 | ¥62.95164 | ¥15,737.91 |
500 | ¥57.39716 | ¥28,698.58 |
1,000 | ¥49.99112 | ¥49,991.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥48.13955 | ¥120,348.88 |