RF Balun 500MHz ~ 2.7GHz 1:2 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCW2-2700+

DigiKey Part Number
3157-TCW2-2700+TR-ND - Tape & Reel (TR)
3157-TCW2-2700+CT-ND - Cut Tape (CT)
3157-TCW2-2700+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCW2-2700+
Description
BALUN 500MHZ ~ 2.7GHZ 1:2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Balun 500MHz ~ 2.7GHz 1:2 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
19°
Manufacturer
Mini-Circuits
Insertion Loss (Max)
1.7dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
9.5dB
Part Status
Active
Package / Case
0603 (1608 Metric), 6 PC Pad
Frequency Range
500MHz ~ 2.7GHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
1:2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,017
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.78000¥133.78
20¥39.66100¥793.22
50¥34.31340¥1,715.67
100¥28.85450¥2,885.45
200¥24.95525¥4,991.05
500¥19.49628¥9,748.14
1,000¥16.61918¥16,619.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥13.73813¥54,952.52
Manufacturers Standard Package