0937-0-15-20-77-14-11-0 | |
---|---|
DigiKey Part Number | ED10176-ND |
Manufacturer | |
Manufacturer Product Number | 0937-0-15-20-77-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.435" (11.05mm) | |
Recommended Working Height | 0.390" (9.91mm) | |
Minimum Working Height | 0.345" (8.76mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 5gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.20800 | ¥72.08 |
100 | ¥6.47550 | ¥647.55 |
1,000 | ¥4.70954 | ¥4,709.54 |
5,000 | ¥4.12085 | ¥20,604.25 |
10,000 | ¥3.91481 | ¥39,148.10 |