0914-3-15-20-77-14-11-0 | ||
---|---|---|
DigiKey Part Number | ED1399-ND | |
Manufacturer | ||
Manufacturer Product Number | 0914-3-15-20-77-14-11-0 | |
Description | CONTACT SPRING LOADED T/H GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.334" (8.48mm) | |
Recommended Working Height | 0.319" (8.11mm) | |
Minimum Working Height | 0.274" (6.96mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 5gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.37900 | ¥63.79 |
25 | ¥6.12080 | ¥153.02 |
50 | ¥5.99120 | ¥299.56 |
100 | ¥5.73180 | ¥573.18 |
250 | ¥5.21032 | ¥1,302.58 |
500 | ¥4.68934 | ¥2,344.67 |
1,000 | ¥4.16830 | ¥4,168.30 |
2,500 | ¥3.77748 | ¥9,443.70 |