0914-1-15-20-77-14-11-0 | ||
---|---|---|
DigiKey Part Number | ED1397-ND | |
Manufacturer | ||
Manufacturer Product Number | 0914-1-15-20-77-14-11-0 | |
Description | CONTACT SPRING LOADED T/H GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.304" (7.72mm) | |
Recommended Working Height | 0.259" (6.58mm) | |
Minimum Working Height | 0.214" (5.43mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 5gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.73800 | ¥57.38 |
25 | ¥5.50360 | ¥137.59 |
50 | ¥5.38700 | ¥269.35 |
100 | ¥5.15300 | ¥515.30 |
250 | ¥4.68460 | ¥1,171.15 |
500 | ¥4.21616 | ¥2,108.08 |
1,000 | ¥3.74773 | ¥3,747.73 |
2,500 | ¥3.39637 | ¥8,490.93 |