AS3401 | |
---|---|
DigiKey Part Number | 4530-AS3401TR-ND - Tape & Reel (TR) 4530-AS3401CT-ND - Cut Tape (CT) 4530-AS3401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS3401 |
Description | P-CHANNEL ENHANCEMENT MODE MOSFE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.4A (Ta) 1.2W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 4.4A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.2 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 680 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.56000 | ¥15.60 |
100 | ¥0.76260 | ¥76.26 |
500 | ¥0.63606 | ¥318.03 |
1,000 | ¥0.44191 | ¥441.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38297 | ¥1,148.91 |
6,000 | ¥0.35525 | ¥2,131.50 |
9,000 | ¥0.29460 | ¥2,651.40 |
30,000 | ¥0.28940 | ¥8,682.00 |
75,000 | ¥0.25994 | ¥19,495.50 |
150,000 | ¥0.22528 | ¥33,792.00 |