2N7002EY | ||
---|---|---|
DigiKey Part Number | 4530-2N7002EYTR-ND - Tape & Reel (TR) 4530-2N7002EYCT-ND - Cut Tape (CT) 4530-2N7002EYDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2N7002EY | |
Description | N-CHANNEL SMD MOSFET ESD PROTECT | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 340mA (Ta) 350mW (Ta) Surface Mount SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 18 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.79600 | ¥7.96 |
100 | ¥0.42850 | ¥42.85 |
500 | ¥0.33674 | ¥168.37 |
1,000 | ¥0.23380 | ¥233.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19369 | ¥581.07 |
6,000 | ¥0.18317 | ¥1,099.02 |
9,000 | ¥0.15588 | ¥1,402.92 |
30,000 | ¥0.14419 | ¥4,325.70 |
75,000 | ¥0.12470 | ¥9,352.50 |
150,000 | ¥0.10366 | ¥15,549.00 |