240-137 | ||
---|---|---|
DigiKey Part Number | 1286-1229-ND | |
Manufacturer | ||
Manufacturer Product Number | 240-137 | |
Description | MINI GRABBER TEST CLIPS WITH LEA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Black, Blue, Green, Red, White Mini Pin Features Plunger Style | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Mini | |
Hook Type | Grabber, Pincer | |
Hook, Pincer Opening | 0.050" (1.27mm) | |
Features | Plunger Style | |
Length | 1.969" (50.00mm) | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Pin | |
Color | Black, Blue, Green, Red, White | |
Quantity | 5 Pieces | |
For Use With/Related Products | Analog Discovery, Digital Discovery, OpenScope MZ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.22000 | ¥81.22 |