CPG-02-TH-B | |
---|---|
DigiKey Part Number | 2223-CPG-02-TH-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-02-TH-B |
Description | POGOPIN, THROUGH HOLE,9.0MM MIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.449" (11.40mm) | |
Recommended Working Height | 0.394" (10.00mm) | |
Minimum Working Height | 0.355" (9.01mm) | |
Pad Layout Dimension | Circular - 0.059" (1.50mm) (TH) | |
Operating Force - Initial | 45gf | |
Operating Force - Mid Compression | 120gf | |
Plunger Size | 0.031" (0.80mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.17400 | ¥61.74 |
25 | ¥5.92440 | ¥148.11 |
50 | ¥5.79780 | ¥289.89 |
100 | ¥5.54580 | ¥554.58 |
250 | ¥5.04152 | ¥1,260.38 |
500 | ¥4.53744 | ¥2,268.72 |
1,000 | ¥4.03318 | ¥4,033.18 |
3,000 | ¥3.65509 | ¥10,965.27 |