MIKROE-3273
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3273

DigiKey Part Number
1471-2100-ND
Manufacturer
Manufacturer Product Number
MIKROE-3273
Description
ECG 3 CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MAX30003 Electrocardiography (ECG/EKG) Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
EDA/CAD Models
MIKROE-3273 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Sensor
Function
Electrocardiography (ECG/EKG)
Utilized IC / Part
MAX30003
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥446.55000¥446.55
Manufacturers Standard Package