MAX30003WING#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX30003WING#

DigiKey Part Number
MAX30003WING#-ND
Manufacturer
Manufacturer Product Number
MAX30003WING#
Description
ECG AFE FEATHER BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX30003 Front End Interface Feather Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Platform
Feather
Type
Interface
Function
Front End
Utilized IC / Part
MAX30003
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Factory Stock: 75
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥387.18000¥387.18
10¥317.25800¥3,172.58
25¥299.79440¥7,494.86
100¥280.59590¥28,059.59
250¥271.44620¥67,861.55
Manufacturers Standard Package