
MAX30003WING2# | |
|---|---|
DigiKey Part Number | 505-MAX30003WING2#-ND |
Manufacturer | |
Manufacturer Product Number | MAX30003WING2# |
Description | ECG AFE FEATHER BRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX30003 Front End Interface Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Feather | |
Type | Interface | |
Function | Front End | |
Utilized IC / Part | MAX30003 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,027.42000 | ¥2,027.42 |




