


MAX30003CTI+T | |
|---|---|
DigiKey Part Number | MAX30003CTI+TTR-ND - Tape & Reel (TR) MAX30003CTI+TCT-ND - Cut Tape (CT) MAX30003CTI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX30003CTI+T |
Description | IC ECG FRONT END 28-TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ECG Front End 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX30003CTI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | ECG Front End | |
Applications | Heart Rate Monitoring | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.47000 | ¥111.47 |
| 10 | ¥87.70300 | ¥877.03 |
| 25 | ¥81.77600 | ¥2,044.40 |
| 100 | ¥75.25750 | ¥7,525.75 |
| 250 | ¥72.15040 | ¥18,037.60 |
| 500 | ¥70.27778 | ¥35,138.89 |
| 1,000 | ¥68.73682 | ¥68,736.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥67.11011 | ¥167,775.28 |









