Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-25
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7331-WG-7

DigiKey Part Number
AP7331-WG-7DITR-ND - Tape & Reel (TR)
AP7331-WG-7DICT-ND - Cut Tape (CT)
AP7331-WG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7331-WG-7
Description
IC REG LIN POS ADJ 300MA SOT-25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP7331-WG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
75 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
85 µA
Part Status
Active
PSRR
65dB (100Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature
Number of Regulators
1
Operating Temperature
-40°C ~ 85°C
Voltage - Input (Max)
6V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.8V
Package / Case
SC-74A, SOT-753
Voltage - Output (Max)
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.55V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31,642
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.90200¥19.02
25¥1.69040¥42.26
100¥1.45390¥145.39
250¥1.34204¥335.51
500¥1.27458¥637.29
1,000¥1.21900¥1,219.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.15036¥3,451.08
6,000¥1.11674¥6,700.44
9,000¥1.09990¥9,899.10
15,000¥1.08125¥16,218.75
21,000¥1.07035¥22,477.35
30,000¥1.05987¥31,796.10
Manufacturers Standard Package