
TLV3544IPWR | |
|---|---|
DigiKey Part Number | 296-45352-2-ND - Tape & Reel (TR) 296-45352-1-ND - Cut Tape (CT) 296-45352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3544IPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV3544IPWR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 5.2mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 150V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 100 MHz | Supplier Device Package 14-TSSOP |
-3db Bandwidth 200 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV324DTBR2G | onsemi | 5,051 | LMV324DTBR2GOSCT-ND | ¥4.22000 | Direct |
| ADA4891-4ARUZ | Analog Devices Inc. | 348 | 505-ADA4891-4ARUZ-ND | ¥33.00000 | Similar |
| TPH2504-TR | 3PEAK | 2,434 | 5503-TPH2504-TRCT-ND | ¥13.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.38000 | ¥26.38 |
| 10 | ¥19.73200 | ¥197.32 |
| 25 | ¥18.08080 | ¥452.02 |
| 100 | ¥16.26490 | ¥1,626.49 |
| 250 | ¥15.39860 | ¥3,849.65 |
| 500 | ¥15.15794 | ¥7,578.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥14.09293 | ¥28,185.86 |
| 4,000 | ¥13.80186 | ¥55,207.44 |
| 6,000 | ¥13.65612 | ¥81,936.72 |











