


MIKROE-1375 | |
|---|---|
DigiKey Part Number | 1471-1082-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1375 |
Description | RF TXRX MODULE CELLULAR SMA ANT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M95 GSM/GPRS RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | GSM/GPRS | |
Utilized IC / Part | M95 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥438.28000 | ¥438.28 |



























