


MCP1826S-3302E/DB | |
|---|---|
DigiKey Part Number | MCP1826S-3302E/DB-ND |
Manufacturer | |
Manufacturer Product Number | MCP1826S-3302E/DB |
Description | IC REG LINEAR 3.3V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1826S-3302E/DB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tube | PSRR 60dB (100Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.4V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1826ST-3302E/DB | Microchip Technology | 8,386 | MCP1826ST-3302E/DBCT-ND | ¥7.53000 | Direct |
| MIC39100-3.3WS | Microchip Technology | 52,400 | 576-1172-ND | ¥15.63000 | Similar |
| MIC39100-3.3WS-TR | Microchip Technology | 8,123 | MIC39100-3.3WS-CT-ND | ¥15.63000 | Similar |
| AP2114HA-3.3TRG1 | Diodes Incorporated | 4,188 | AP2114HA-3.3TRG1DICT-ND | ¥2.40000 | Similar |
| AP7361-33ER-13 | Diodes Incorporated | 657 | AP7361-33ER-13DICT-ND | ¥2.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 25 | ¥6.36800 | ¥159.20 |
| 100 | ¥5.87170 | ¥587.17 |












