MT16KTF1G64HZ-1G9P1 | ||
---|---|---|
DigiKey Part Number | 557-1745-ND | |
Manufacturer | ||
Manufacturer Product Number | MT16KTF1G64HZ-1G9P1 | |
Description | MODULE DDR3L SDRAM 8GB 204SODIMM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Memory Module DDR3L SDRAM 8GB 204-SODIMM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | DDR3L SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1866 | |
Package / Case | 204-SODIMM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,282.81000 | ¥1,282.81 |
10 | ¥1,117.64200 | ¥11,176.42 |
25 | ¥1,114.64360 | ¥27,866.09 |
40 | ¥1,084.61825 | ¥43,384.73 |