AW24M7228BLK0MW | ||
---|---|---|
DigiKey Part Number | AW24M7228BLK0MW-ND | |
Manufacturer | ||
Manufacturer Product Number | AW24M7228BLK0MW | |
Description | MODULE DDR3 SDRAM 8GB 204SODIMM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Memory Module DDR3 SDRAM 8GB 204-SODIMM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR3 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 204-SODIMM | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AW24M7228BLK0MW |
Product Training Modules | DRAM Modules: Quality, Test, and Advantages |
Featured Product | Industrial-Grade Memory Solutions |
HTML Datasheet | AW24M7228BLK0MW |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.32.0036 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥997.97000 | ¥997.97 |
10 | ¥898.38200 | ¥8,983.82 |
25 | ¥878.70280 | ¥21,967.57 |
50 | ¥860.17900 | ¥43,008.95 |
100 | ¥753.09090 | ¥75,309.09 |
Attribute | Description |
---|---|
Standard Package | 50 |