A4F08QD8BNWEME | ||
---|---|---|
DigiKey Part Number | 1282-A4F08QD8BNWEME-ND | |
Manufacturer | ||
Manufacturer Product Number | A4F08QD8BNWEME | |
Description | MODULE DDR4 SDRAM 8GB 260SODIMM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Memory Module DDR4 SDRAM 8GB 260-SODIMM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 260-SODIMM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥637.05000 | ¥637.05 |
10 | ¥573.46300 | ¥5,734.63 |
25 | ¥560.90360 | ¥14,022.59 |
50 | ¥549.07980 | ¥27,453.99 |
100 | ¥480.72070 | ¥48,072.07 |