AW24P7228BLK0M | ||
---|---|---|
DigiKey Part Number | AW24P7228BLK0M-ND | |
Manufacturer | ||
Manufacturer Product Number | AW24P7228BLK0M | |
Description | MODULE DDR3L SDRAM 8GB 204SODIMM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Memory Module DDR3L SDRAM 8GB 204-SODIMM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR3L SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 204-SODIMM | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1140 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥921.23000 | ¥921.23 |
10 | ¥845.37900 | ¥8,453.79 |
25 | ¥812.86080 | ¥20,321.52 |
50 | ¥785.76540 | ¥39,288.27 |
100 | ¥742.41290 | ¥74,241.29 |
Attribute | Description |
---|---|
Standard Package | 50 |