Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Type | - | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥408.36000 | ¥408.36 |
10 | ¥378.71200 | ¥3,787.12 |
25 | ¥365.18600 | ¥9,129.65 |
50 | ¥356.09020 | ¥17,804.51 |
100 | ¥312.01680 | ¥31,201.68 |
250 | ¥303.38844 | ¥75,847.11 |