MT8KTF51264HZ-1G9P1 | ||
---|---|---|
DigiKey Part Number | 557-1767-ND | |
Manufacturer | ||
Manufacturer Product Number | MT8KTF51264HZ-1G9P1 | |
Description | MODULE DDR3L SDRAM 4GB 204SODIMM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Memory Module DDR3L SDRAM 4GB 204-SODIMM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | DDR3L SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1866 | |
Package / Case | 204-SODIMM | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MT8KTFyyy64HZ |
PCN Packaging |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1140 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥593.69000 | ¥593.69 |
10 | ¥534.46100 | ¥5,344.61 |
25 | ¥522.75440 | ¥13,068.86 |
40 | ¥511.73475 | ¥20,469.39 |
100 | ¥448.02620 | ¥44,802.62 |
Attribute | Description |
---|---|
Other Names | MT8KTF51264HZ-1G9P1-ND 557-1767 |
Standard Package | 100 |