MT4KTF25664HZ-1G9P1 | ||
---|---|---|
DigiKey Part Number | MT4KTF25664HZ-1G9P1-ND | |
Manufacturer | ||
Manufacturer Product Number | MT4KTF25664HZ-1G9P1 | |
Description | MODULE DDR3L SDRAM 2GB 204SODIMM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Memory Module DDR3L SDRAM 2GB 204-SODIMM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | DDR3L SDRAM | |
Memory Size | 2GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 204-SODIMM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥541.82000 | ¥541.82 |
10 | ¥487.75800 | ¥4,877.58 |
25 | ¥477.07480 | ¥11,926.87 |
40 | ¥467.01750 | ¥18,680.70 |
100 | ¥408.87640 | ¥40,887.64 |