ME32FQQFC-3N000-2 | ||
---|---|---|
DigiKey Part Number | 3247-ME32FQQFC-3N000-2-ND | |
Manufacturer | ||
Manufacturer Product Number | ME32FQQFC-3N000-2 | |
Description | SSD 32GB MSATA TLC SATA III 3.3V | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 32GB SATA III mSATA 3.3V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 300MB/s | |
Speed - Write | 125MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 4.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥547.79000 | ¥547.79 |
10 | ¥493.14000 | ¥4,931.40 |
25 | ¥482.34040 | ¥12,058.51 |
40 | ¥472.17300 | ¥18,886.92 |
80 | ¥413.38925 | ¥33,071.14 |