MG08ADA600E | ||
---|---|---|
DigiKey Part Number | 264-MG08ADA600E-ND | |
Manufacturer | ||
Manufacturer Product Number | MG08ADA600E | |
Description | HDD 6TB 3.5" SATA III 5V-12V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Disk (HDD) 6TB SATA III 3.5" 5V, 12V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 6TB | |
Memory Type | Magnetic Disk (HDD) | |
Form Factor | 3.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 5V, 12V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 5°C ~ 55°C | |
Weight | - | |
Size / Dimension | 147.00mm x 101.85mm x 26.10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,095.44000 | ¥2,095.44 |
20 | ¥2,020.60700 | ¥40,412.14 |
40 | ¥1,990.67175 | ¥79,626.87 |