MG08ADA400E | ||
---|---|---|
DigiKey Part Number | 264-MG08ADA400E-ND | |
Manufacturer | ||
Manufacturer Product Number | MG08ADA400E | |
Description | HDD 4TB 3.5" SATA III 5V-12V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Disk (HDD) 4TB SATA III 3.5" 5V, 12V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 4TB | |
Memory Type | Magnetic Disk (HDD) | |
Form Factor | 3.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 5V, 12V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 5°C ~ 55°C | |
Weight | - | |
Size / Dimension | 147.00mm x 101.85mm x 26.10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,706.75000 | ¥1,706.75 |
20 | ¥1,645.77850 | ¥32,915.57 |
40 | ¥1,621.39575 | ¥64,855.83 |