MTFDKBA1T0TFH-1BC15ABYY | ||
---|---|---|
DigiKey Part Number | 557-MTFDKBA1T0TFH-1BC15ABYY-ND | |
Manufacturer | ||
Manufacturer Product Number | MTFDKBA1T0TFH-1BC15ABYY | |
Description | SSD 1TB M.2 MODULE | |
Customer Reference | ||
Detailed Description | 1TB M.2 Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 1TB | |
Memory Type | - | |
Form Factor | M.2 Module | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | - | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | - |