ME64FQQFC-3N000-2 | ||
---|---|---|
DigiKey Part Number | 3247-ME64FQQFC-3N000-2-ND | |
Manufacturer | ||
Manufacturer Product Number | ME64FQQFC-3N000-2 | |
Description | SSD 64GB MSATA TLC SATA III 3.3V | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 64GB SATA III mSATA 3.3V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 550MB/s | |
Speed - Write | 255MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 4.00mm |
Resource Type | Link |
---|---|
Datasheets | Utility + SATA III Eng Spec |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991B1A |
HTSUS | 8523.51.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥720.67000 | ¥720.67 |
10 | ¥648.78500 | ¥6,487.85 |
25 | ¥634.57280 | ¥15,864.32 |
40 | ¥621.19550 | ¥24,847.82 |
80 | ¥543.85825 | ¥43,508.66 |
Attribute | Description |
---|---|
Other Names | 3247-ME64FQQFC-3N000-2 |
Standard Package | 1 |