
ZL30159GGG2 | |
|---|---|
DigiKey Part Number | ZL30159GGG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL30159GGG2 |
Description | IC CLK RATE CONVERTER 64FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC 177.5MHz 1 64-BGA |
Datasheet | Datasheet |
EDA/CAD Models | ZL30159GGG2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | LVCMOS, LVPECL | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 177.5MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-BGA | |
Supplier Device Package | 64-LBGA (9x9) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥242.01000 | ¥242.01 |
| 25 | ¥201.54880 | ¥5,038.72 |
| 100 | ¥194.94040 | ¥19,494.04 |











