




0430450206 | |
|---|---|
DigiKey Part Number | WM10685TR-ND - Tape & Reel (TR) WM10685CT-ND - Cut Tape (CT) WM10685DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430450206 |
Description | CONN HEADER SMD R/A 2POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 0430450206 Models |
Category | Insulation Height 0.290" (7.37mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.78000 | ¥17.78 |
| 10 | ¥15.07600 | ¥150.76 |
| 25 | ¥14.13160 | ¥353.29 |
| 50 | ¥13.45520 | ¥672.76 |
| 100 | ¥12.81190 | ¥1,281.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥13.23780 | ¥2,647.56 |
| 400 | ¥12.60595 | ¥5,042.38 |
| 600 | ¥12.25035 | ¥7,350.21 |
| 1,000 | ¥11.81675 | ¥11,816.75 |
| 1,400 | ¥11.53971 | ¥16,155.59 |
| 2,000 | ¥11.25311 | ¥22,506.22 |












