Connector Header Surface Mount 24 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 24 position 0.050" (1.27mm)
0879332415
0879332415

0879332415

DigiKey Part Number
WM16694-ND
Manufacturer
Manufacturer Product Number
0879332415
Description
CONN HEADER SMD 24POS 1.27MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 24 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
0879332415 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.120" (3.05mm)
Mfr
Insulation Height
0.099" (2.51mm)
Series
Contact Shape
Square
Packaging
Tube
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
2.00µin (0.051µm)
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions
Features
Pick and Place
Number of Rows
2
Operating Temperature
-55°C ~ 105°C
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
4.3A
Style
Voltage Rating
125V
Shrouding
Unshrouded
Contact Finish Thickness - Post
2.00µin (0.051µm)
Mounting Type
Applications
Automotive, General Purpose, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 809
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.43000¥20.43
35¥15.89486¥556.32
105¥14.70724¥1,544.26
525¥13.12787¥6,892.13
1,015¥12.53128¥12,719.25
5,005¥11.19815¥56,046.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.