
GBI10J | |
|---|---|
DigiKey Part Number | 4878-GBI10J-ND |
Manufacturer | |
Manufacturer Product Number | GBI10J |
Description | BRIDGE RECT 1PHASE 600V 3A GBI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBI |
Datasheet | Datasheet |
EDA/CAD Models | GBI10J Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBI |
Technology Standard | Supplier Device Package GBI |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 3 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 10 | ¥7.59200 | ¥75.92 |
| 100 | ¥5.02320 | ¥502.32 |
| 500 | ¥3.92080 | ¥1,960.40 |
| 1,000 | ¥3.56586 | ¥3,565.86 |
| 2,000 | ¥3.26723 | ¥6,534.46 |
| 5,000 | ¥2.94407 | ¥14,720.35 |
| 10,000 | ¥2.74441 | ¥27,444.10 |









